Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025C122MAT2A | |
|---|---|
DigiKey Part Number | 04025C122MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025C122MAT2A |
Description | CAP CER 1200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C122MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C122JAT2A | KYOCERA AVX | 4.151 | 478-10119-1-ND | 0,26000 € | Upgrade |
| 04025C122KAT2A | KYOCERA AVX | 62.987 | 478-1102-1-ND | 0,11000 € | Upgrade |
| C0402C122J5RACTU | KEMET | 4.713 | 399-14418-1-ND | 0,38000 € | Upgrade |
| C0402C122K5RACTU | KEMET | 51.726 | 399-C0402C122K5RAC7867CT-ND | 0,09000 € | Upgrade |
| CC0402JRX7R9BB122 | YAGEO | 107.880 | 311-3762-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03995 € | 399,50 € |
| Unit Price without VAT: | 0,03995 € |
|---|---|
| Unit Price with VAT: | 0,04754 € |







