
GRM155R72A122KA01D | |
|---|---|
DigiKey Part Number | 490-GRM155R72A122KA01DTR-ND - Tape & Reel (TR) 490-GRM155R72A122KA01DCT-ND - Cut Tape (CT) 490-GRM155R72A122KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R72A122KA01D |
Description | CAP CER 1200PF 100V X7R 0402 |
Customer Reference | |
Detailed Description | 1200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R72A122KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402Y122KXBAP31G | Vishay Vitramon | 0 | GA0402Y122KXBAP31G-ND | 0,02718 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02680 € | 2,68 € |
| 500 | 0,01958 € | 9,79 € |
| 1.000 | 0,01736 € | 17,36 € |
| 2.500 | 0,01503 € | 37,58 € |
| 5.000 | 0,01363 € | 68,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01212 € | 121,20 € |
| 20.000 | 0,01120 € | 224,00 € |
| 30.000 | 0,01074 € | 322,20 € |
| 50.000 | 0,01023 € | 511,50 € |
| 70.000 | 0,00993 € | 695,10 € |
| 100.000 | 0,00964 € | 964,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

