02015A3R6BAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02762 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01910 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01901 €

Parametric Equivalent


Murata Electronics
In Stock: 87.472
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.000
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00233 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 14.925
Unit Price: 0,08000 €

Parametric Equivalent


Taiyo Yuden
In Stock: 29.900
Unit Price: 0,08000 €

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00777 €
Datasheet
3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02015A3R6BAT2A

DigiKey Part Number
478-02015A3R6BAT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02015A3R6BAT2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
EDA/CAD Models
02015A3R6BAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C369B5GACKEMET0399-CBR02C369B5GACTR-ND0,02762 €Parametric Equivalent
CQ0201BRNPO9BN3R6YAGEO013-CQ0201BRNPO9BN3R6TR-ND0,01910 €Parametric Equivalent
GCQ0335C1H3R6BB01DMurata Electronics0490-GCQ0335C1H3R6BB01DTR-ND0,01901 €Parametric Equivalent
GJM0335C1H3R6BB01DMurata Electronics87.472490-17177-1-ND0,08000 €Parametric Equivalent
GMC02CG3R6B50NTCal-Chip Electronics, Inc.15.0004713-GMC02CG3R6B50NTCT-ND0,08000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01491 €223,65 €
Manufacturers Standard Package
Unit Price without VAT:0,01491 €
Unit Price with VAT:0,01774 €