
GJM0335C1H3R6BB01D | |
|---|---|
DigiKey Part Number | 490-17177-2-ND - Tape & Reel (TR) 490-17177-1-ND - Cut Tape (CT) 490-17177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H3R6BB01D |
Description | CAP CER 3.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H3R6BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01900 € | 1,90 € |
| 500 | 0,01364 € | 6,82 € |
| 1.000 | 0,01199 € | 11,99 € |
| 2.500 | 0,01026 € | 25,65 € |
| 5.000 | 0,00923 € | 46,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00772 € | 115,80 € |
| 30.000 | 0,00712 € | 213,60 € |
| 45.000 | 0,00681 € | 306,45 € |
| 75.000 | 0,00648 € | 486,00 € |
| 105.000 | 0,00628 € | 659,40 € |
| 150.000 | 0,00609 € | 913,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


