
009296002212906 | |
|---|---|
DigiKey Part Number | 478-009296002212906TR-ND - Tape & Reel (TR) 478-009296002212906CT-ND - Cut Tape (CT) 478-009296002212906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296002212906 |
Description | CONN WIRE POKE-IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White Poke-In Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | - | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,31170 € | 31,17 € |
| 500 | 0,27824 € | 139,12 € |
| 1.000 | 0,26493 € | 264,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26675 € | 533,50 € |
| 4.000 | 0,25401 € | 1.016,04 € |
| 6.000 | 0,24685 € | 1.481,10 € |
| 10.000 | 0,23812 € | 2.381,20 € |
| 14.000 | 0,23253 € | 3.255,42 € |
| 20.000 | 0,22676 € | 4.535,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |




