
009296002402906 | |
|---|---|
DigiKey Part Number | 478-009296002402906TR-ND - Tape & Reel (TR) 478-009296002402906CT-ND - Cut Tape (CT) 478-009296002402906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296002402906 |
Description | 2POS HORIZONTAL POKE-HOME 4MM PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White Poke-In 18-24 AWG Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,42360 € | 10,59 € |
| 50 | 0,38180 € | 19,09 € |
| 100 | 0,34510 € | 34,51 € |
| 250 | 0,30524 € | 76,31 € |
| 500 | 0,28106 € | 140,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25697 € | 385,45 € |
| 3.000 | 0,24307 € | 729,21 € |
| 4.500 | 0,23637 € | 1.063,66 € |
| 7.500 | 0,22919 € | 1.718,92 € |
| 10.500 | 0,22513 € | 2.363,86 € |
| 15.000 | 0,22135 € | 3.320,25 € |
| 37.500 | 0,21366 € | 8.012,25 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |











