
009296001202906 | |
|---|---|
DigiKey Part Number | 478-9532-2-ND - Tape & Reel (TR) 478-9532-1-ND - Cut Tape (CT) 478-9532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296001202906 |
Description | CONN WIRE POKE-IN 1POS SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White Poke-In 20-26 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 009296001202906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | Poke-In | |
Wire Gauge | 20-26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29400 € | 2,94 € |
| 100 | 0,24930 € | 24,93 € |
| 500 | 0,22248 € | 111,24 € |
| 1.000 | 0,21184 € | 211,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20575 € | 411,50 € |
| 4.000 | 0,19593 € | 783,72 € |
| 6.000 | 0,19040 € | 1.142,40 € |
| 10.000 | 0,18366 € | 1.836,60 € |
| 14.000 | 0,17936 € | 2.511,04 € |
| 20.000 | 0,17490 € | 3.498,00 € |
| 50.000 | 0,16396 € | 8.198,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |






