
454302-E | |
|---|---|
DigiKey Part Number | 2684-454302-ETR-ND - Tape & Reel (TR) 2684-454302-ECT-ND - Cut Tape (CT) 2684-454302-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 454302-E |
Description | IDCTERM AWG22/7 WT FEEDTHRU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White IDC 22 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 454302-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15600 € | 11,56 € |
| 100 | 0,98250 € | 98,25 € |
| 500 | 0,87700 € | 438,50 € |
| 1.000 | 0,83515 € | 835,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79530 € | 1.590,60 € |
| 4.000 | 0,75736 € | 3.029,44 € |
| 6.000 | 0,73602 € | 4.416,12 € |
| 10.000 | 0,70999 € | 7.099,90 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |


