
009276008021906 | |
|---|---|
DigiKey Part Number | 478-009276008021906TR-ND - Tape & Reel (TR) 478-009276008021906CT-ND - Cut Tape (CT) 478-009276008021906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009276008021906 |
Description | TERM BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009276008021906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 300 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99200 € | 9,92 € |
| 100 | 0,84290 € | 84,29 € |
| 500 | 0,75230 € | 376,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73072 € | 730,72 € |
| 2.000 | 0,69585 € | 1.391,70 € |
| 3.000 | 0,67623 € | 2.028,69 € |
| 5.000 | 0,65231 € | 3.261,55 € |
| 7.000 | 0,63702 € | 4.459,14 € |
| 10.000 | 0,62120 € | 6.212,00 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |





