
009159006551906 | |
|---|---|
DigiKey Part Number | 478-8740-2-ND - Tape & Reel (TR) 478-8740-1-ND - Cut Tape (CT) 478-8740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009159006551906 |
Description | CONN SSL RCPT 6POS 2MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Receptacle Board to Board - Card Edge 0.079" (2.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 009159006551906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board - Card Edge | |
Connector Type | Receptacle | |
Number of Positions | 6 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | 0.80mm or 1.60mm Thick PCB, Pick and Place Cap | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -40°C ~ 120°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 2A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,80920 € | 20,23 € |
| 50 | 0,77020 € | 38,51 € |
| 100 | 0,73350 € | 73,35 € |
| 250 | 0,68748 € | 171,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,64063 € | 576,57 € |
| 1.800 | 0,61006 € | 1.098,11 € |
| 2.700 | 0,59286 € | 1.600,72 € |
| 4.500 | 0,57188 € | 2.573,46 € |
| 6.300 | 0,55848 € | 3.518,42 € |
| 9.000 | 0,54461 € | 4.901,49 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |





