
009159010061911 | |
|---|---|
DigiKey Part Number | 478-009159010061911-ND |
Manufacturer | |
Manufacturer Product Number | 009159010061911 |
Description | CONN SSL RCP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 10 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Board - Card Edge | |
Connector Type | Adapter, Bridge | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A per Contact | |
Ingress Protection | - | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,09800 € | 10,98 € |
| 25 | 1,02920 € | 25,73 € |
| 50 | 0,98000 € | 49,00 € |
| 100 | 0,93310 € | 93,31 € |
| 250 | 0,87464 € | 218,66 € |
| 500 | 0,83288 € | 416,44 € |
| 1.000 | 0,79311 € | 793,11 € |
| 3.000 | 0,73398 € | 2.201,94 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |











