
009155005952006 | |
|---|---|
DigiKey Part Number | 478-009155005952006TR-ND - Tape & Reel (TR) 478-009155005952006CT-ND - Cut Tape (CT) 478-009155005952006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155005952006 |
Description | 5 POSITION VERTICAL MATE 2.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 5 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,11500 € | 11,15 € |
| 25 | 1,04520 € | 26,13 € |
| 50 | 0,99500 € | 49,75 € |
| 100 | 0,94740 € | 94,74 € |
| 250 | 0,88804 € | 222,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,83443 € | 667,54 € |
| 1.600 | 0,79460 € | 1.271,36 € |
| 2.400 | 0,77220 € | 1.853,28 € |
| 4.000 | 0,74488 € | 2.979,52 € |
| 5.600 | 0,72742 € | 4.073,55 € |
| 8.000 | 0,70936 € | 5.674,88 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |









