
SX5-ME70 | |
|---|---|
DigiKey Part Number | 2170-SX5-ME70-ND |
Manufacturer | |
Manufacturer Product Number | SX5-ME70 |
Description | SAFETY LASER SCANNER, MASTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Safety Laser Scanner 5.5m 275° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection Range | 5.5m | |
Warning Range | 40m | |
Number of Outputs and Type | - | |
Sensing Angle | 275° | |
Detection Capability | 30mm, 40mm, 50mm, 70mm, 150mm | |
Number of Monitor Fields | 70 | |
Response Time | - | |
Safety Category | Category 3, PLd, SIL2 | |
Operating Temperature | -10°C ~ 50°C | |
Features | Cable, EtherNet/IP, Muting Function | |
Ingress Protection | - | |
Approval Agency | CE, cTUVus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.140,08000 € | 6.140,08 € |
| Unit Price without VAT: | 6.140,08000 € |
|---|---|
| Unit Price with VAT: | 7.306,69520 € |











