
009155004001016 | |
---|---|
DigiKey Part Number | 478-4674-2-ND - Tape & Reel (TR) 478-4674-1-ND - Cut Tape (CT) 478-4674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155004001016 |
Description | CONN SPRING BATTERY 4POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 4 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,25000 € | 1,25 € |
10 | 1,06300 € | 10,63 € |
25 | 0,99600 € | 24,90 € |
50 | 0,94840 € | 47,42 € |
100 | 0,90300 € | 90,30 € |
250 | 0,84640 € | 211,60 € |
500 | 0,80598 € | 402,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,78285 € | 782,85 € |
2.000 | 0,74551 € | 1.491,02 € |
3.000 | 0,72449 € | 2.173,47 € |
5.000 | 0,69886 € | 3.494,30 € |
7.000 | 0,68248 € | 4.777,36 € |
10.000 | 0,66554 € | 6.655,40 € |
Unit Price without VAT: | 1,25000 € |
---|---|
Unit Price with VAT: | 1,48750 € |