
009155004021016 | |
|---|---|
DigiKey Part Number | 478-009155004021016TR-ND - Tape & Reel (TR) 478-009155004021016CT-ND - Cut Tape (CT) 478-009155004021016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155004021016 |
Description | 4 POS BATTERY 1.27MM PITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,22000 € | 12,20 € |
| 25 | 1,06320 € | 26,58 € |
| 50 | 0,96240 € | 48,12 € |
| 100 | 0,87680 € | 87,68 € |
| 250 | 0,78640 € | 196,60 € |
| 500 | 0,73294 € | 366,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,69892 € | 768,81 € |
| 2.200 | 0,66580 € | 1.464,76 € |
| 3.300 | 0,64988 € | 2.144,60 € |
| 5.500 | 0,63290 € | 3.480,95 € |
| 7.700 | 0,62334 € | 4.799,72 € |
| 11.000 | 0,61444 € | 6.758,84 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |











