
009155003301006 | |
|---|---|
DigiKey Part Number | 478-4687-2-ND - Tape & Reel (TR) 478-4687-1-ND - Cut Tape (CT) 478-4687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003301006 |
Description | CONN SPRING BATTERY 3POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.118" (3.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Battery Contact | Base Product Number |
Number of Contacts 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,43700 € | 14,37 € |
| 25 | 1,34720 € | 33,68 € |
| 50 | 1,28300 € | 64,15 € |
| 100 | 1,22160 € | 122,16 € |
| 250 | 1,14508 € | 286,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,05484 € | 843,87 € |
| 1.600 | 1,00451 € | 1.607,22 € |
| 2.400 | 0,97619 € | 2.342,86 € |
| 4.000 | 0,94167 € | 3.766,68 € |
| 5.600 | 0,91959 € | 5.149,70 € |
| 8.000 | 0,89677 € | 7.174,16 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |




