Parametric Equivalent
Parametric Equivalent

STX-3100-3CB | |
|---|---|
DigiKey Part Number | 2092-STX-3100-3CB-ND |
Manufacturer | |
Manufacturer Product Number | STX-3100-3CB |
Description | STEREO JACK 3.5 MM SW THREADED 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | STX-3100-3CB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | Board Guide, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel, Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | M6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,72497 € | 7.249,70 € |
| Unit Price without VAT: | 0,72497 € |
|---|---|
| Unit Price with VAT: | 0,86271 € |



