



STX-3200-3CB | |
|---|---|
DigiKey Part Number | 2092-STX-3200-3CB-ND |
Manufacturer | |
Manufacturer Product Number | STX-3200-3CB |
Description | STEREO JACK 3P THREAD SHIELD, B/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | STX-3200-3CB Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Kinked Pin |
Series | Shielding Unshielded |
Packaging Bag | Features Board Guide, Thread Lock |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Connector Type Phone Jack | Contact Material - Plating Nickel, Tin |
Gender Female | Body Color Silver, Black |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Industry Recognized Mating Diameter | Contact Material Copper Alloy, Phosphor Bronze |
Actual Diameter 0.142" (3.60mm) | Thread Size M6x0.5 |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Base Product Number |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,24000 € | 12,40 € |
| 25 | 1,16200 € | 29,05 € |
| 50 | 1,10660 € | 55,33 € |
| 100 | 1,05360 € | 105,36 € |
| 250 | 0,98764 € | 246,91 € |
| 500 | 0,94048 € | 470,24 € |
| 1.000 | 0,89559 € | 895,59 € |
| 2.500 | 0,83954 € | 2.098,85 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

