KUSBX-SMTAS1NB30TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 0,94237 €
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 11.153
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 0,55102 €
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 0,44632 €
Datasheet
Image for KUSBX-SMTAS1NB30TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSBX-SMTAS1NB30TR

DigiKey Part Number
2092-KUSBX-SMTAS1NB30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KUSBX-SMTAS1NB30TR
Description
USB SMT A-TYPE RECEPTACLE BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KUSBX-SMTAS1NB30TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Kycon, Inc.
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Current Rating (Amps)
1A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-A (USB TYPE-A)
Shielding
Shielded
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KUSBEX-SMT-ASFS1N-W30TRKycon, Inc.02092-KUSBEX-SMT-ASFS1N-W30TR-ND0,94237 €Parametric Equivalent
KUSBX-SMTAS1NBTRKycon, Inc.11.1532092-KUSBX-SMTAS1NBTRCT-ND0,92000 €Parametric Equivalent
KUSBX-SMTAS1NW30TRKycon, Inc.02092-KUSBX-SMTAS1NW30TR-ND0,55102 €Parametric Equivalent
KUSBX-SMTAS1NWTRKycon, Inc.02092-KUSBX-SMTAS1NWTR-ND0,44632 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,64788 €2.073,22 €
Unit Price without VAT:0,64788 €
Unit Price with VAT:0,77098 €