
KUSBEX-SMT-ASFS1N-W30TR | |
|---|---|
DigiKey Part Number | 2092-KUSBEX-SMT-ASFS1N-W30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KUSBEX-SMT-ASFS1N-W30TR |
Description | SMT USB A-TYPE RECEPTACLE WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer Kycon, Inc. | Operating Temperature -40°C ~ 105°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color White |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,79942 € | 7.994,20 € |
| Unit Price without VAT: | 0,79942 € |
|---|---|
| Unit Price with VAT: | 0,95131 € |

