KUSBX-SMT2AP5S-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 4
Unit Price: 1,41000 €
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
USB-A (USB TYPE-A) Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSBX-SMT2AP5S-B

DigiKey Part Number
2092-KUSBX-SMT2AP5S-B-ND
Manufacturer
Manufacturer Product Number
KUSBX-SMT2AP5S-B
Description
USB A-TYPE PLUG SMT FULLY SHIELD
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KUSBX-SMT2AP5S-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 30.06.2026