Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUSBX-SMT2AP1S-B30 | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMT2AP1S-B30-ND |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMT2AP1S-B30 |
Description | USB A-TYPE PLUG SMT FULLY SHIELD |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Plug Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMT2AP1S-B30 Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer Kycon, Inc. | Number of Ports 1 |
Series | Current Rating (Amps) 1A |
Packaging Tray | Voltage - Rated 30VAC |
Part Status Obsolete | Shielding Shielded |
Connector Type USB-A (USB TYPE-A) | Contact Finish Gold |
Number of Contacts 4 | Shell/Shielding Material Copper Alloy |
Gender Plug | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBX-SMT2AP1S-W | Kycon, Inc. | 4 | 2092-KUSBX-SMT2AP1S-W-ND | 1,42000 € | Parametric Equivalent |
| 1734028-1 | TE Connectivity AMP Connectors | 303 | A121088-ND | 1,22000 € | Parametric Equivalent |
| A-USB A-LP-SMT | Assmann WSW Components | 0 | 123-A-USBA-LP-SMT-ND | 1,06540 € | Parametric Equivalent |
| A-USB A-LP-SMT-C-BK | Assmann WSW Components | 0 | 123-A-USBA-LP-SMT-C-BK-ND | 0,28140 € | Parametric Equivalent |
| A-USB/2-A-LP-SMT | Assmann WSW Components | 0 | 123-A-USB/2-A-LP-SMT-ND | 0,81803 € | Parametric Equivalent |






