Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-USB A-LP-SMT-C-BK | |
|---|---|
DigiKey Part Number | 123-A-USBA-LP-SMT-C-BK-ND |
Manufacturer | |
Manufacturer Product Number | A-USB A-LP-SMT-C-BK |
Description | USB 2.0, A-MALE, 2.00MM, 4PIN, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 90°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,26165 € | 2.093,20 € |
| Unit Price without VAT: | 0,26165 € |
|---|---|
| Unit Price with VAT: | 0,31136 € |





