Parametric Equivalent
Parametric Equivalent

KUSBX-SMT2AP1SWTR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMT2AP1SWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMT2AP1SWTR |
Description | USB A-TYPE PLUG SMT FULLY SHIELD |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Plug Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMT2AP1SWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |


