Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUSBX-AS1N-W30 | |
|---|---|
DigiKey Part Number | 2092-KUSBX-AS1N-W30-ND |
Manufacturer | |
Manufacturer Product Number | KUSBX-AS1N-W30 |
Description | CONN RCPT USB TYPE A R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-AS1N-W30 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Kycon, Inc. | Number of Ports 1 |
Series | Current Rating (Amps) 1.5A |
Packaging Tray | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color White |
Termination Solder | Base Product Number |
Features Board Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBEX-ASFS1N-B | Kycon, Inc. | 0 | 2092-KUSBEX-ASFS1N-B-ND | 0,59000 € | Parametric Equivalent |
| KUSBEX-ASFS1N-B30 | Kycon, Inc. | 437 | 2092-KUSBEX-ASFS1N-B30-ND | 0,83000 € | Parametric Equivalent |
| KUSBEX-ASFS1N-W | Kycon, Inc. | 1.081 | 2092-KUSBEX-ASFS1N-W-ND | 0,59000 € | Parametric Equivalent |
| KUSBEX-ASFS1N-W30 | Kycon, Inc. | 0 | 2092-KUSBEX-ASFS1N-W30-ND | 0,40312 € | Parametric Equivalent |
| KUSBX-AS1N-B | Kycon, Inc. | 3.529 | 2092-KUSBX-AS1N-B-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,58960 € | 14,74 € |
| 50 | 0,56140 € | 28,07 € |
| 100 | 0,53460 € | 53,46 € |
| 300 | 0,49463 € | 148,39 € |
| 500 | 0,47712 € | 238,56 € |
| 1.000 | 0,45434 € | 454,34 € |
| 2.500 | 0,42589 € | 1.064,72 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |















