
KUSBX-AS1N-W | |
|---|---|
DigiKey Part Number | 2092-KUSBX-AS1N-W-ND |
Manufacturer | |
Manufacturer Product Number | KUSBX-AS1N-W |
Description | CONN RCPT USB TYPE A R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-AS1N-W Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Kycon, Inc. | Number of Ports 1 |
Series | Current Rating (Amps) 1.5A |
Packaging Tray | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color White |
Termination Solder | Base Product Number |
Features Board Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBX-AS1N-B30 | Kycon, Inc. | 1.014 | 2092-KUSBX-AS1N-B30-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,60000 € | 6,00 € |
| 25 | 0,56160 € | 14,04 € |
| 50 | 0,53500 € | 26,75 € |
| 100 | 0,50930 € | 50,93 € |
| 300 | 0,47130 € | 141,39 € |
| 500 | 0,45460 € | 227,30 € |
| 1.000 | 0,43289 € | 432,89 € |
| 2.500 | 0,40578 € | 1.014,45 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

