KMDMIX-NS3B-WS-BTR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 2.515
Unit Price: 2,31000 €
Datasheet
Kycon HDMI offering
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMDMIX-NS3B-WS-BTR

DigiKey Part Number
2092-KMDMIX-NS3B-WS-BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KMDMIX-NS3B-WS-BTR
Description
HDMI(TM) MINI CONNECTOR, NO FLAN
Customer Reference
Detailed Description
HDMI - Mini Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KMDMIX-NS3B-WS-BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
HDMI - Mini
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable