


KMDMIX-NS3A-WS-BTR | |
|---|---|
DigiKey Part Number | 2092-KMDMIX-NS3A-WS-BTR-ND - Tape & Reel (TR) 2092-KMDMIX-NS3A-WS-BCT-ND - Cut Tape (CT) 2092-KMDMIX-NS3A-WS-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMDMIX-NS3A-WS-BTR |
Description | HDMI(TM) MINI CONNECTOR, NO FLAN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HDMI - Mini Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI - Mini | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,96700 € | 19,67 € |
| 25 | 1,84360 € | 46,09 € |
| 50 | 1,75520 € | 87,76 € |
| 100 | 1,67140 € | 167,14 € |
| 250 | 1,56672 € | 391,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,44988 € | 1.087,41 € |
| 1.500 | 1,38070 € | 2.071,05 € |
| 2.250 | 1,34180 € | 3.019,05 € |
| 3.750 | 1,29434 € | 4.853,78 € |
| 5.250 | 1,26401 € | 6.636,05 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |





