
KLDLX-P-0202-A-M8 | |
|---|---|
DigiKey Part Number | 2092-KLDLX-P-0202-A-M8-ND |
Manufacturer | |
Manufacturer Product Number | KLDLX-P-0202-A-M8 |
Description | DC POWER PLUG 2.0MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | KLDLX-P-0202-A-M8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | - | |
Body Material | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Thread Size | M8x0.75 | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,89000 € | 28,90 € |
| 25 | 2,70880 € | 67,72 € |
| 50 | 2,57960 € | 128,98 € |
| 100 | 2,45630 € | 245,63 € |
| 250 | 2,30248 € | 575,62 € |
| 500 | 2,19260 € | 1.096,30 € |
| 1.000 | 2,18300 € | 2.183,00 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |










