
KLAPX-CPLR-N-88 | |
|---|---|
DigiKey Part Number | 2092-KLAPX-CPLR-N-88-ND |
Manufacturer | |
Manufacturer Product Number | KLAPX-CPLR-N-88 |
Description | COUPLER RJ45 8P8C UNSHIELDED WIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,96700 € | 19,67 € |
| 25 | 1,84360 € | 46,09 € |
| 50 | 1,75520 € | 87,76 € |
| 100 | 1,67140 € | 167,14 € |
| 300 | 1,54670 € | 464,01 € |
| 500 | 1,49194 € | 745,97 € |
| 1.000 | 1,42075 € | 1.420,75 € |
| 2.500 | 1,33186 € | 3.329,65 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |










