
MH3101-CAT5E | |
|---|---|
DigiKey Part Number | 4672-MH3101-CAT5E-ND |
Manufacturer | |
Manufacturer Product Number | MH3101-CAT5E |
Description | RJ45 UNSHIELDED COUPLER CAT5E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Category | Features Panel Lock, Panel Stops |
Manufacturer MH Connectors | Mounting Type Panel Mount |
Series | Ratings Cat5e |
Packaging Tray | Shielding Unshielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Thermoplastic |
Type Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 3,02000 € | 30,20 € |
| 25 | 2,83040 € | 70,76 € |
| 50 | 2,69520 € | 134,76 € |
| 100 | 2,56640 € | 256,64 € |
| 300 | 2,37503 € | 712,51 € |
| 500 | 2,29094 € | 1.145,47 € |
| 1.000 | 2,18167 € | 2.181,67 € |
| 2.500 | 2,04521 € | 5.113,02 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |




