
K85X-EA-9P-R | |
|---|---|
DigiKey Part Number | 2092-K85X-EA-9P-R-ND |
Manufacturer | |
Manufacturer Product Number | K85X-EA-9P-R |
Description | CONN D-SUB PLUG 9P VERT SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | K85X-EA-9P-R Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 2A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 30V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,53900 € | 25,39 € |
| 25 | 2,37960 € | 59,49 € |
| 56 | 2,24786 € | 125,88 € |
| 112 | 2,14036 € | 239,72 € |
| 280 | 2,00636 € | 561,78 € |
| 504 | 1,92488 € | 970,14 € |
| 1.008 | 1,83306 € | 1.847,72 € |
| 2.520 | 1,71838 € | 4.330,32 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

