
2189-12 | |
|---|---|
DigiKey Part Number | 229-1009-ND |
Manufacturer | KSM Electronics Inc. |
Manufacturer Product Number | 2189-12 |
Description | COAX CBL S.FL2 TO S.FL2 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial S.FL2 to S.FL2 1.27mm OD Coaxial Cable 12.00" (304.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KSM Electronics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | S.FL2 to S.FL2 | |
1st Connector | S.FL2 Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | S.FL2 Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 1.27mm OD Coaxial Cable | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,90000 € | 14,90 € |
| 10 | 12,65900 € | 126,59 € |
| 25 | 11,86600 € | 296,65 € |
| Unit Price without VAT: | 14,90000 € |
|---|---|
| Unit Price with VAT: | 17,73100 € |


