Similar

2189-06 | |
|---|---|
DigiKey Part Number | 229-1008-ND |
Manufacturer | KSM Electronics Inc. |
Manufacturer Product Number | 2189-06 |
Description | COAX CBL S.FL2 TO S.FL2 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial S.FL2 to S.FL2 1.27mm OD Coaxial Cable 6.000" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KSM Electronics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | S.FL2 to S.FL2 | |
1st Connector | S.FL2 Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | S.FL2 Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 1.27mm OD Coaxial Cable | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |


