General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-103-H2CL-DC12V

DigiKey Part Number
5055-KH-103-H2CL-DC12V-ND
Manufacturer
Manufacturer Product Number
KH-103-H2CL-DC12V
Description
RELAY GEN PURPOSE 4PDT 10A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator
Series
Termination Style
Plug In, Quick Connect - 0.102" (2.6mm)
Packaging
Bulk
Must Operate Voltage
9.6 VDC
Part Status
Active
Must Release Voltage
3.6 VDC
Mounting Type
Operate Time
20 ms
Coil Voltage
Release Time
20 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-10°C ~ 40°C
Contact Rating (Current)
10 A
Contact Material
Phosphor Bronze, Polybutylene Succinate (PBS)
Switching Voltage
220VAC, 24VDC - Max
Approval Agency
CCC, cURus
Load - Max Switching
240W
Relay Type
Coil Current
75 mA
Coil Resistance
160 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1011,32900 €113,29 €
208,47350 €169,47 €
407,32625 €293,05 €
507,08820 €354,41 €
1006,56120 €656,12 €
Unit Price without VAT:11,32900 €
Unit Price with VAT:13,48151 €