
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 220VAC, 24VDC - Max | |
Load - Max Switching | 72W | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, Quick Connect - 0.102" (2.6mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 7.2 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -10°C ~ 40°C | |
Contact Material | Phosphor Bronze, Polybutylene Succinate (PBS) | |
Approval Agency | CCC, cURus | |
Relay Type | ||
Coil Resistance | 650 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,70900 € | 167,09 € |
| 20 | 11,92400 € | 238,48 € |
| 40 | 9,99475 € | 399,79 € |
| 50 | 9,59540 € | 479,77 € |
| 100 | 8,70300 € | 870,30 € |
| Unit Price without VAT: | 16,70900 € |
|---|---|
| Unit Price with VAT: | 19,88371 € |



