General Purpose Relay 3PDT (3 Form C) 220VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-103-3CL-AC220V

DigiKey Part Number
5055-KH-103-3CL-AC220V-ND
Manufacturer
Manufacturer Product Number
KH-103-3CL-AC220V
Description
RELAY GEN PURPOSE 4PDT 10A 24V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 220VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator
Series
Termination Style
Plug In, Quick Connect - 0.102" (2.6mm)
Packaging
Bulk
Must Operate Voltage
176 VAC
Part Status
Active
Must Release Voltage
66 VAC
Mounting Type
Operate Time
20 ms
Coil Voltage
Release Time
20 ms
Contact Form
3PDT (3 Form C)
Operating Temperature
-10°C ~ 40°C
Contact Rating (Current)
10 A
Contact Material
Phosphor Bronze, Polybutylene Succinate (PBS)
Switching Voltage
220VAC, 24VDC - Max
Approval Agency
CCC, cURus
Load - Max Switching
1100VA
Relay Type
Coil Current
6 mA
Coil Resistance
13.92 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1012,07700 €120,77 €
209,23000 €184,60 €
408,08250 €323,30 €
507,84460 €392,23 €
1007,30910 €730,91 €
Unit Price without VAT:12,07700 €
Unit Price with VAT:14,37163 €