
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 220VAC, 24VDC - Max | |
Load - Max Switching | 120W | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | Plug In, Quick Connect - 0.102" (2.6mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 7.2 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -10°C ~ 40°C | |
Contact Material | Phosphor Bronze, Polybutylene Succinate (PBS) | |
Approval Agency | CCC, cURus | |
Relay Type | ||
Coil Resistance | 650 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 13,72500 € | 137,25 € |
20 | 10,85100 € | 217,02 € |
40 | 9,68450 € | 387,38 € |
50 | 9,45300 € | 472,65 € |
100 | 8,91250 € | 891,25 € |
Unit Price without VAT: | 13,72500 € |
---|---|
Unit Price with VAT: | 16,33275 € |