
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 220VAC, 24VDC - Max | |
Load - Max Switching | 120W | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Plug In, Quick Connect - 0.102" (2.6mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 7.2 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -10°C ~ 40°C | |
Contact Material | Phosphor Bronze, Polybutylene Succinate (PBS) | |
Approval Agency | CCC, cURus | |
Relay Type | ||
Coil Resistance | 650 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 11,43400 € | 114,34 € |
20 | 8,55250 € | 171,05 € |
40 | 7,39425 € | 295,77 € |
50 | 7,15400 € | 357,70 € |
100 | 6,62220 € | 662,22 € |
Unit Price without VAT: | 11,43400 € |
---|---|
Unit Price with VAT: | 13,60646 € |