
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 220VAC, 24VDC - Max | |
Load - Max Switching | 1100VA | |
Coil Current | 6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.102" (2.6mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 66 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -10°C ~ 40°C | |
Contact Material | Phosphor Bronze, Polybutylene Succinate (PBS) | |
Approval Agency | CCC, cURus | |
Relay Type | ||
Coil Resistance | 13.92 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 9,59900 € | 95,99 € |
20 | 6,71650 € | 134,33 € |
40 | 5,55850 € | 222,34 € |
50 | 5,31840 € | 265,92 € |
100 | 4,78650 € | 478,65 € |
Unit Price without VAT: | 9,59900 € |
---|---|
Unit Price with VAT: | 11,42281 € |