
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 220VAC, 24VDC - Max | |
Load - Max Switching | 1650VA | |
Coil Current | 11.5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, 11 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 66 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -5°C ~ 40°C | |
Contact Material | Phosphor Bronze, Polybutylene Succinate (PBS) | |
Approval Agency | CCC, cURus | |
Relay Type | ||
Coil Resistance | 6.8 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 15,40600 € | 154,06 € |
20 | 13,09000 € | 261,80 € |
40 | 11,88050 € | 475,22 € |
50 | 11,64040 € | 582,02 € |
100 | 11,10850 € | 1.110,85 € |
Unit Price without VAT: | 15,40600 € |
---|---|
Unit Price with VAT: | 18,33314 € |