General Purpose Relay DPDT (2 Form C) 220VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-102-2CL-AC220V

DigiKey Part Number
5055-KH-102-2CL-AC220V-ND
Manufacturer
Manufacturer Product Number
KH-102-2CL-AC220V
Description
RELAY GEN PURPOSE 3PDT 10A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 220VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
Plug In, 8 Pin (Octal)
Series
Must Operate Voltage
176 VAC
Packaging
Bulk
Must Release Voltage
66 VAC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-5°C ~ 40°C
Contact Form
DPDT (2 Form C)
Contact Material
Phosphor Bronze, Polybutylene Succinate (PBS)
Contact Rating (Current)
10 A
Approval Agency
CCC, cURus
Switching Voltage
220VAC, 24VDC - Max
Relay Type
Load - Max Switching
1650VA
Coil Resistance
6.8 kOhms
Coil Current
11.5 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,30100 €133,01 €
2010,72550 €214,51 €
409,43400 €377,36 €
509,17040 €458,52 €
1008,67750 €867,75 €
Unit Price without VAT:13,30100 €
Unit Price with VAT:15,82819 €