Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WN73H2BTTD8200C25 | |
|---|---|
DigiKey Part Number | 2019-WN73H2BTTD8200C25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WN73H2BTTD8200C25 |
Description | WIDE TERMINAL THIN (METAL) FILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±0.25% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.122" W (1.60mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WN73H2BTTD8200B10 | KOA Speer Electronics, Inc. | 0 | 2019-WN73H2BTTD8200B10TR-ND | 0,44241 € | Parametric Equivalent |
| WN73H2BTTD8200B25 | KOA Speer Electronics, Inc. | 0 | 2019-WN73H2BTTD8200B25TR-ND | 0,22767 € | Parametric Equivalent |
| WN73H2BTTD8200C10 | KOA Speer Electronics, Inc. | 0 | 2019-WN73H2BTTD8200C10TR-ND | 0,42130 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21684 € | 1.084,20 € |
| Unit Price without VAT: | 0,21684 € |
|---|---|
| Unit Price with VAT: | 0,25804 € |


