Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WN73H1JTTD93R1D50 | |
|---|---|
DigiKey Part Number | 2019-WN73H1JTTD93R1D50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WN73H1JTTD93R1D50 |
Description | WIDE TERMINAL THIN (METAL) FILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.1 Ohms ±0.5% 0.3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0603 (1608 Metric), 0306 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WN73H1JTTD93R1B25 | KOA Speer Electronics, Inc. | 0 | 2019-WN73H1JTTD93R1B25TR-ND | 0,09687 € | Parametric Equivalent |
| WN73H1JTTD93R1B50 | KOA Speer Electronics, Inc. | 0 | 2019-WN73H1JTTD93R1B50TR-ND | 0,09243 € | Parametric Equivalent |
| WN73H1JTTD93R1C25 | KOA Speer Electronics, Inc. | 0 | 2019-WN73H1JTTD93R1C25TR-ND | 0,09243 € | Parametric Equivalent |
| WN73H1JTTD93R1C50 | KOA Speer Electronics, Inc. | 0 | 2019-WN73H1JTTD93R1C50TR-ND | 0,08798 € | Parametric Equivalent |
| WN73H1JTTD93R1D25 | KOA Speer Electronics, Inc. | 0 | 2019-WN73H1JTTD93R1D25TR-ND | 0,05410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08378 € | 418,90 € |
| Unit Price without VAT: | 0,08378 € |
|---|---|
| Unit Price with VAT: | 0,09970 € |


