
WN73H1JTTD3012B10 | |
|---|---|
DigiKey Part Number | 2019-WN73H1JTTD3012B10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WN73H1JTTD3012B10 |
Description | WIDE TERMINAL THIN (METAL) FILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0603 (1608 Metric), 0306 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18802 € | 940,10 € |
| Unit Price without VAT: | 0,18802 € |
|---|---|
| Unit Price with VAT: | 0,22374 € |

