100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPR2CT52R101J

DigiKey Part Number
2019-SPR2CT52R101JTR-ND - Tape & Reel (TR)
2019-SPR2CT52R101JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPR2CT52R101J
Description
RESISTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.165" Dia x 0.472" L (4.20mm x 12.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPR2CT521R101JKOA Speer Electronics, Inc.9622019-SPR2CT521R101JCT-ND0,33000 €Parametric Equivalent
In-Stock: 891
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,21300 €2,13 €
250,18040 €4,51 €
500,16000 €8,00 €
1000,14250 €14,25 €
2500,12328 €30,82 €
5000,11122 €55,61 €
1.0000,10098 €100,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09228 €184,56 €
4.0000,08488 €339,52 €
6.0000,08108 €486,48 €
10.0000,07678 €767,80 €
14.0000,07422 €1.039,08 €
20.0000,07172 €1.434,40 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €