100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPR2CT521R101J

DigiKey Part Number
2019-SPR2CT521R101JTR-ND - Tape & Reel (TR)
2019-SPR2CT521R101JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPR2CT521R101J
Description
RESISTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.472" L (4.20mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,21200 €2,12 €
250,17920 €4,48 €
500,15880 €7,94 €
1000,14130 €14,13 €
2500,12228 €30,57 €
5000,11034 €55,17 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,10018 €100,18 €
2.0000,09155 €183,10 €
3.0000,08711 €261,33 €
5.0000,08209 €410,45 €
7.0000,07910 €553,70 €
10.0000,07617 €761,70 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €