
SG73W2HTTE222M | |
|---|---|
DigiKey Part Number | 2019-SG73W2HTTE222MTR-ND - Tape & Reel (TR) 2019-SG73W2HTTE222MCT-ND - Cut Tape (CT) 2019-SG73W2HTTE222MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73W2HTTE222M |
Description | RES 2.2K OHM 20% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±20% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73W2HTTE222M Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG732HTTE222K | KOA Speer Electronics, Inc. | 3.775 | 2019-SG732HTTE222KCT-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,25520 € | 6,38 € |
| 50 | 0,22780 € | 11,39 € |
| 100 | 0,20590 € | 20,59 € |
| 250 | 0,18380 € | 45,95 € |
| 500 | 0,17098 € | 85,49 € |
| 1.000 | 0,16081 € | 160,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14629 € | 585,16 € |
| 8.000 | 0,14116 € | 1.129,28 € |
| 12.000 | 0,13867 € | 1.664,04 € |
| 20.000 | 0,13595 € | 2.719,00 € |
| 28.000 | 0,13440 € | 3.763,20 € |
| 40.000 | 0,13293 € | 5.317,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

