
SG732HTTE222K | |
|---|---|
DigiKey Part Number | 2019-SG732HTTE222KTR-ND - Tape & Reel (TR) 2019-SG732HTTE222KCT-ND - Cut Tape (CT) 2019-SG732HTTE222KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732HTTE222K |
Description | RES 2.2K OHM 10% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732HTTE222K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,26080 € | 6,52 € |
| 50 | 0,23280 € | 11,64 € |
| 100 | 0,21070 € | 21,07 € |
| 250 | 0,18820 € | 47,05 € |
| 500 | 0,17522 € | 87,61 € |
| 1.000 | 0,16489 € | 164,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15014 € | 600,56 € |
| 8.000 | 0,14494 € | 1.159,52 € |
| 12.000 | 0,14240 € | 1.708,80 € |
| 20.000 | 0,13965 € | 2.793,00 € |
| 28.000 | 0,13807 € | 3.865,96 € |
| 40.000 | 0,13658 € | 5.463,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

