
RN73R2ETTD89R8B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ETTD89R8B25TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD89R8B25CT-ND - Cut Tape (CT) 2019-RN73R2ETTD89R8B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD89R8B25 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 89.8 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD89R8B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,36360 € | 9,09 € |
| 50 | 0,34320 € | 17,16 € |
| 100 | 0,32480 € | 32,48 € |
| 250 | 0,30252 € | 75,63 € |
| 500 | 0,28754 € | 143,77 € |
| 1.000 | 0,27407 € | 274,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25608 € | 1.280,40 € |
| 10.000 | 0,25101 € | 2.510,10 € |
| 15.000 | 0,24978 € | 3.746,70 € |
| 25.000 | 0,24485 € | 6.121,25 € |
| 35.000 | 0,24128 € | 8.444,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

